3-1879458-2

Heilind Number:AMP3-1879458-2
Manufacturer:TE Connectivity
Manufacturer Number:3-1879458-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RL73V 1H R20 1% 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879458-2
Size Code:0201
Power Rating:.05 W
Termination Type:Solder
Resistance:20 Ω
Mounting Style:Surface Mount
Dimensions:.58 x .29 x .23 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP3-1879458-2

Detailed Description

Enhance your circuitry with the RL73V 1H R20 1% 1K RL surface mount resistor, designed for precise current sensing applications. This compact 0201 chip resistor boasts a power rating of .05 W and a resistance of 20 Ω, ensuring reliable performance in a tiny .58 x .29 x .23 mm package. With solder termination and a thick film element, it offers easy installation and high durability. RoHS compliant and featuring a 1% tolerance, it guarantees quality and environmental responsibility. Perfect for a range of electronic projects, it's a must-have component for any engineer's toolkit.