3-1879458-3

Heilind Number:AMP3-1879458-3
Manufacturer:TE Connectivity
Manufacturer Number:3-1879458-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RL73V 1H R22 1% 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879458-3
Size Code:0201
Power Rating:.05 W
Termination Type:Solder
Resistance:22 Ω
Mounting Style:Surface Mount
Dimensions:.58 x .29 x .23 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP3-1879458-3

Detailed Description

Enhance current sensing in your electronic projects with the RL73V 1H R22 1% 1K RL resistor. Measuring just .58 x .29 x .23 mm in a compact 0201 size, this surface-mount component delivers precise resistance of 22 Ω with a power rating of .05 W. Featuring solder termination, it ensures secure and reliable connectivity. Utilizing thick film technology, it guarantees high performance and durability. With a tolerance of 1% and RoHS compliance, it meets industry standards for quality and environmental responsibility. Ideal for a wide range of applications, this resistor is an essential component for efficient circuitry design.