| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879458-5 |
| Size Code: | 0201 |
| Power Rating: | .05 W |
| Termination Type: | Solder |
| Resistance: | 27 Ω |
| Mounting Style: | Surface Mount |
| Dimensions: | .58 x .29 x .23 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Current Sensing Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-1879458-5 |
3-1879458-5
Specifications
Detailed Description
Enhance current sensing applications with the RL73V 1H R27 1% 1K RL resistor. Measuring just .58 x .29 x .23 mm, this surface mount component offers precise resistance of 27 Ω with a power rating of .05 W. Featuring solder termination and thick film technology, it ensures reliable performance in compact electronic designs. With a 1% tolerance and RoHS compliance, it meets stringent quality standards for industrial use. Upgrade your circuitry with this high-quality resistor for optimal efficiency.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1622824-1 | ![]() |


