3-1879458-8

Heilind Number:AMP3-1879458-8
Manufacturer:TE Connectivity
Manufacturer Number:3-1879458-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RL73V 1H R36 1% 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879458-8
Size Code:0201
Power Rating:.05 W
Termination Type:Solder
Resistance:36 Ω
Mounting Style:Surface Mount
Dimensions:.58 x .29 x .23 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP3-1879458-8

Detailed Description

Enhance precision in your electronic projects with the RL73V 1H R36 1% 1K RL surface mount resistor. Boasting a compact 0201 size and a power rating of .05 W, this resistor is ideal for current sensing applications. With a resistance of 36 Ω and a tolerance of 1%, it ensures accurate performance. The solder termination type and surface mount mounting style make it easy to integrate into your designs. Crafted with thick film technology, it guarantees reliability and stability. While not RoHS compliant, its quality and efficiency are unmatched in the realm of chip resistors. Elevate your circuitry with this essential component.