3-1879458-9

Heilind Number:AMP3-1879458-9
Manufacturer:TE Connectivity
Manufacturer Number:3-1879458-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RL73V 1H R39 1% 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879458-9
Size Code:0201
Power Rating:.05 W
Termination Type:Solder
Resistance:39 Ω
Mounting Style:Surface Mount
Dimensions:.58 x .29 x .23 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP3-1879458-9

Detailed Description

Enhance your circuitry with the RL73V 1H R39 1% 1K RL Surface Mount Resistor, a high-quality component boasting a resistance of 39 Ω. With a power rating of .05 W and compact 0201 size, it's ideal for space-constrained applications. Featuring thick film technology and 1% tolerance, this resistor ensures precise and reliable current sensing. Its solder termination and surface mount design facilitate easy installation, while its non-RoHS compliance offers flexibility for various projects. Upgrade your electronics with this essential component from our Surface Mount Resistors collection.