3-1879459-0

Heilind Number:AMP3-1879459-0
Manufacturer:TE Connectivity
Manufacturer Number:3-1879459-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RL73N 1E R16 1% 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879459-0
Size Code:0402
Power Rating:.0625 W
Termination Type:Solder
Resistance:16 Ω
Mounting Style:Surface Mount
Dimensions:1 x .5 x .32 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP3-1879459-0

Detailed Description

Enhance your circuitry with the RL73N 1E R16 1% 1K RL Surface Mount Resistor. Measuring a compact 0402 size, it boasts a power rating of .0625 W, making it ideal for precise current sensing applications. With a resistance of 16 Ω and a tolerance of 1%, this Thick Film resistor ensures reliable performance. Its solder termination and Surface Mount mounting style facilitate easy integration onto PCBs. RoHS compliance guarantees environmental sustainability. Elevate your electronic designs with this high-quality component from our range of Surface Mount Resistors.