| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879459-4 |
| Size Code: | 0402 |
| Power Rating: | .0625 W |
| Termination Type: | Solder |
| Resistance: | 24 Ω |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .32 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Current Sensing Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-1879459-4 |
3-1879459-4
Specifications
Detailed Description
Enhance current sensing applications with the RL73N 1E R24 1% 1K RL surface mount resistor. Boasting a power rating of .0625 W and a resistance of 24 Ω, this compact 0402-sized component is perfect for precise circuit control. Featuring solder termination and a thick film element type, it guarantees reliable performance. With a tolerance of 1% and RoHS compliance, it meets stringent quality standards. The RL73N is an essential component for any electronics project requiring accurate current sensing in a surface mount configuration.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1622824-1 | ![]() |


