3-1879459-6

Heilind Number:AMP3-1879459-6
Manufacturer:TE Connectivity
Manufacturer Number:3-1879459-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RL73N 1E R30 1% 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879459-6
Size Code:0402
Power Rating:.0625 W
Termination Type:Solder
Resistance:30 Ω
Mounting Style:Surface Mount
Dimensions:1 x .5 x .32 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP3-1879459-6

Detailed Description

Enhance current sensing applications with the RL73N 1E R30 1% 1K RL surface mount resistor. This compact 0402-sized component, with a power rating of .0625 W and a resistance of 30 Ω, offers precise performance in a solder termination style. Manufactured as part of the Surface Mount Resistors product line, it's ideal for mounting on PCBs. With dimensions of 1 x .5 x .32 mm, this thick film resistor guarantees reliable operation, boasting a 1% tolerance for accurate readings. Despite not being RoHS compliant, its quality and efficiency make it a valuable asset in various electronic setups.