3-1879459-8

Heilind Number:AMP3-1879459-8
Manufacturer:TE Connectivity
Manufacturer Number:3-1879459-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RL73N 1E R36 1% 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879459-8
Size Code:0402
Power Rating:.0625 W
Termination Type:Solder
Resistance:36 Ω
Mounting Style:Surface Mount
Dimensions:1 x .5 x .32 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP3-1879459-8

Detailed Description

Enhance your circuitry with the RL73N 1E R36 1% 1K RL surface mount resistor. This high-quality component boasts a resistance of 36 Ω and a power rating of .0625 W, making it ideal for current sensing applications. With a compact 0402 size code and solder termination, it's easy to integrate into your designs. The thick film element ensures reliable performance, while the 1% tolerance guarantees precision. Measuring just 1 x .5 x .32 mm, it's perfect for space-constrained projects. Trust in its Surface Mount Resistors. Upgrade your passive components with this essential chip resistor.