3-1879460-2

Heilind Number:AMP3-1879460-2
Manufacturer:TE Connectivity
Manufacturer Number:3-1879460-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RL73N 1J R20 1% 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879460-2
Size Code:0603
Power Rating:.1 W
Termination Type:Solder
Resistance:20 Ω
Mounting Style:Surface Mount
Dimensions:1.6 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP3-1879460-2

Detailed Description

Enhance your circuitry with the RL73N 1J R20 1% 1K RL Surface Mount Resistor, a reliable component for precise current sensing applications. This compact 0603-sized resistor boasts a power rating of .1 W and a resistance of 20 Ω with a tight tolerance of 1%. Featuring solder termination and a surface mount design, it ensures easy and secure installation on your PCB. The element's thick film construction guarantees durability and performance, making it ideal for various electronic projects. Rest assured of its quality, as it complies with RoHS regulations. Upgrade your passive components with this essential resistor for efficient and accurate circuit operation.