3-1879460-4

Heilind Number:AMP3-1879460-4
Manufacturer:TE Connectivity
Manufacturer Number:3-1879460-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RL73N 1J R24 1% 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879460-4
Size Code:0603
Power Rating:.1 W
Termination Type:Solder
Resistance:24 Ω
Mounting Style:Surface Mount
Dimensions:1.6 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP3-1879460-4

Detailed Description

Enhance current sensing capabilities with the RL73N 1J R24 1% 1K RL Surface Mount Resistor. This compact 0603-sized component features a power rating of .1 W and a precision resistance of 24 Ω, making it ideal for various electronic applications. With solder termination and surface mount mounting style, it offers easy installation. The thick film element ensures reliable performance, while the 1% tolerance guarantees accurate readings. Measuring 1.6 x .8 x .45 mm, it's a space-saving solution for efficient circuit design. Suitable for non-RoHS compliant projects, this resistor is a versatile option in the realm of passives.