3-1879460-5

Heilind Number:AMP3-1879460-5
Manufacturer:TE Connectivity
Manufacturer Number:3-1879460-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RL73N 1J R27 1% 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879460-5
Size Code:0603
Power Rating:.1 W
Termination Type:Solder
Resistance:27 Ω
Mounting Style:Surface Mount
Dimensions:1.6 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP3-1879460-5

Detailed Description

Enhance current sensing capabilities with our RL73N 1J R27 1% 1K RL resistor. This surface mount chip resistor, featuring a 27 Ω resistance and a .1 W power rating, is designed for precision performance in compact electronic applications. With a tolerance of 1% and termination via solder, it ensures reliable connectivity. The 0603 size code and dimensions of 1.6 x .8 x .45 mm make it ideal for space-constrained designs. Crafted with thick film technology, it guarantees durability and efficiency. Explore its potential in various electronic projects requiring accurate current measurement.