3-1879460-9

Heilind Number:AMP3-1879460-9
Manufacturer:TE Connectivity
Manufacturer Number:3-1879460-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RL73N 1J R39 1% 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879460-9
Size Code:0603
Power Rating:.1 W
Termination Type:Solder
Resistance:39 Ω
Mounting Style:Surface Mount
Dimensions:1.6 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP3-1879460-9

Detailed Description

Introducing the RL73N 1J R39 1% 1K RL Surface Mount Resistor, a high-quality component for precise current sensing applications. With a resistance of 39 Ω and a power rating of .1 W, this resistor offers reliable performance in a compact 0603 package. Featuring solder termination and thick film construction, it ensures easy installation and durability. The 1% tolerance guarantees accurate measurements, making it ideal for use in a variety of electronic circuits. RoHS compliant and measuring 1.6 x .8 x .45 mm, this resistor meets industry standards for environmental responsibility and space-saving design. Trust in its surface mount technology for efficient and effective operation in your projects.