3-1879461-1

Heilind Number:AMP3-1879461-1
Manufacturer:TE Connectivity
Manufacturer Number:3-1879461-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RL73H 2A R24 1% 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879461-1
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:24 Ω
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP3-1879461-1

Detailed Description

Introducing the RL73H 2A R24 1% 1K RL, a high-quality surface mount resistor ideal for current sensing applications. With a power rating of .125 W and a resistance of 24 Ω, this component offers reliable performance in a compact 0805 package. The thick film element ensures durability, while the solder termination type simplifies installation. Operating with a tight tolerance of 1%, it guarantees precision in circuit design. Measuring 2 x 1.25 x .55 mm, it's suitable for space-constrained environments. Trust in its quality and performance for your electronic projects.