3-1879461-2

Heilind Number:AMP3-1879461-2
Manufacturer:TE Connectivity
Manufacturer Number:3-1879461-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RL73H 2A R27 1% 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879461-2
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:27 Ω
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP3-1879461-2

Detailed Description

Enhance your electronic projects with the RL73H 2A R27 1% 1K RL surface mount resistor. This compact 0805 component features a power rating of .125 W, making it suitable for a variety of applications. With a resistance of 27 Ω and a tolerance of 1%, it offers precise and reliable performance. The solder termination type ensures easy installation, while its small dimensions of 2 x 1.25 x .55 mm make it space-efficient. Ideal for current sensing, this thick film resistor is a valuable addition to any circuit. Please note that it is not RoHS compliant. Elevate your design with the Surface Mount Resistors RL73H series.