3-1879461-3

Heilind Number:AMP3-1879461-3
Manufacturer:TE Connectivity
Manufacturer Number:3-1879461-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RL73H 2A R30 1% 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879461-3
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:30 Ω
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP3-1879461-3

Detailed Description

Enhance your circuit with the RL73H 2A R30 1% 1K RL current sensing resistor. This high-quality 0805 chip resistor, with a power rating of .125 W, offers precise resistance of 30 Ω with a tolerance of 1%. Its compact surface mount design, measuring 2 x 1.25 x .55 mm, ensures seamless integration onto your PCB. The solder termination type guarantees secure attachment, while its thick film element technology provides reliable performance. Suitable for a variety of applications, this resistor is not only RoHS compliant but also durable and efficient, making it a valuable component in your electronic projects.