3-1879461-4

Heilind Number:AMP3-1879461-4
Manufacturer:TE Connectivity
Manufacturer Number:3-1879461-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RL73H 2A R33 1% 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879461-4
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:33 Ω
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP3-1879461-4

Detailed Description

Enhance your circuit with the RL73H 2A R33 1% 1K RL surface mount resistor. This compact 0805 size resistor features a power rating of .125 W, making it suitable for various applications. Its solder termination type ensures easy installation, while the 33 Ω resistance with a 1% tolerance guarantees precise performance. Designed as a current sensing resistor, it is part of the Surface Mount Resistors product line, ideal for use in a wide range of electronic devices. Its thick film element type and small 2 x 1.25 x .55 mm dimensions make it a versatile component for space-constrained designs. Crafted with quality and reliability in mind, this resistor is a valuable asset in any engineer's toolbox. Please note that it is not RoHS compliant. Elevate your projects with the RL73H series.