3-1879461-7

Heilind Number:AMP3-1879461-7
Manufacturer:TE Connectivity
Manufacturer Number:3-1879461-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RL73H 2A R43 1% 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879461-7
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:43 Ω
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP3-1879461-7

Detailed Description

Enhance your circuitry with the RL73H 2A R43 1% 1K RL Surface Mount Resistor, a compact yet powerful component measuring 0805 in size. With a power rating of .125 W and a tolerance of 1%, it delivers reliable performance in current sensing applications. The element type, Thick Film, ensures durability and efficiency, while the solder termination type makes installation a breeze. Mount it easily on your PCB with its surface mount design, and rest assured of its quality with ROHS compliance. Perfect for maintaining precise resistance levels, this resistor is a valuable addition to any electronic project.