3-1879462-2

Heilind Number:AMP3-1879462-2
Manufacturer:TE Connectivity
Manufacturer Number:3-1879462-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RL73H 2B R33 1% 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879462-2
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:33 Ω
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP3-1879462-2

Detailed Description

Enhance circuit performance with the RL73H 2B R33 1% 1K RL surface mount resistor. Measuring 1206 in size, this compact component offers a power rating of .25 W, making it ideal for various applications. Featuring solder termination and a resistance of 33 Ω with a tight tolerance of 1%, it ensures precise current sensing. The thick film element construction guarantees reliability, while the small 3.1 x 1.55 x .55 mm dimensions allow for space-efficient mounting. Compliant with RoHS regulations, it is a responsible choice for environmentally conscious projects. Trust in this resistor for quality and performance in your circuit designs.