3-1879462-5

Heilind Number:AMP3-1879462-5
Manufacturer:TE Connectivity
Manufacturer Number:3-1879462-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RL73H 2B R43 1% 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879462-5
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:43 Ω
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP3-1879462-5

Detailed Description

Enhance your circuitry with the RL73H 2B R43 1% 1K RL Surface Mount Resistor. This compact 1206-sized component, measuring 3.1 x 1.55 x .55 mm, offers a power rating of .25 W and features a solder termination for easy installation. With a resistance of 43 Ω and a tight tolerance of 1%, it ensures precise current sensing in your electronic designs. Utilizing thick film technology, it guarantees reliable performance. RoHS compliant and suitable for various applications, this resistor is a vital component for your project.