| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879462-9 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 62 Ω |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Current Sensing Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-1879462-9 |
3-1879462-9
Specifications
Detailed Description
Enhance current sensing applications with the RL73H 2B R62 1% 1K RL surface mount resistor. Designed for precision, this thick film resistor offers a resistance of 62 Ω with a tolerance of 1%. Its compact 1206 size and solder termination make it ideal for space-constrained PCBs. With a power rating of .25 W, it ensures reliable performance in a variety of electronic devices. RoHS compliant and meticulously crafted, this resistor is a trusted choice for quality-driven projects. Explore its full potential in your next design.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1622824-1 | ![]() |


