| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879463-0 |
| Size Code: | 1210 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 16 Ω |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Current Sensing Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-1879463-0 |
3-1879463-0
| Heilind Number: | AMP3-1879463-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1879463-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the RL73H 2E R16 1% 1K RL Surface Mount Resistor, a high-quality component designed for precise current sensing applications. With a power rating of .5 W and a resistance of 16 Ω, this compact chip resistor guarantees reliable performance. Featuring a thick film element and solder termination for secure attachment, it measures 3.1 x 1.55 x .55 mm, making it perfect for space-constrained setups. With a tolerance of 1% and compliance with RoHS standards, it ensures accuracy and environmental responsibility. Trust in this resistor for efficient and effective electronic designs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1622824-1 | ![]() |


