| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879463-1 |
| Size Code: | 1210 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 18 Ω |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Current Sensing Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-1879463-1 |
3-1879463-1
| Heilind Number: | AMP3-1879463-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1879463-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the RL73H 2E R18 1% 1K RL Surface Mount Resistor. This high-quality component, with a power rating of .5 W and resistance of 18 Ω, is designed for precise current sensing applications. Its compact 1210 size and solder termination make for easy installation on PCBs. Crafted with thick film technology and boasting a tolerance of 1%, this resistor ensures reliable performance in demanding environments. Upgrade your electronic projects with this RoHS-compliant component, perfect for a wide range of applications. Elevate your designs with the RL73H series from our Surface Mount Resistors collection.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1622824-1 | ![]() |


