| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879463-3 |
| Size Code: | 1210 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 22 Ω |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Current Sensing Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-1879463-3 |
3-1879463-3
| Heilind Number: | AMP3-1879463-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1879463-3 |
| ECAD Model: |
Specifications
Detailed Description
Achieve precision in current sensing with this RL73H 2E R22 1% 1K RL resistor. Designed for surface mount applications, this .5 W resistor boasts a resistance of 22 Ω with a tolerance of 1%, ensuring accurate performance. Its compact 1210 size and solder termination make it easy to integrate onto circuit boards. Crafted with a thick film element, it guarantees reliability in various electronic setups. While not RoHS compliant, its quality and efficiency make it a valuable component in your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1622824-1 | ![]() |


