| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879463-4 |
| Size Code: | 1210 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 24 Ω |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Current Sensing Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-1879463-4 |
3-1879463-4
| Heilind Number: | AMP3-1879463-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1879463-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with our RL73H series current sensing resistor, featuring a reliable 1% tolerance and a power rating of .5 W. This surface mount chip resistor, measuring 3.1 x 1.55 x .55 mm, is designed for precision in a compact form factor. With a resistance of 24 Ω, it offers efficient performance in various electronic applications. Its termination type is solder, making installation hassle-free. Trust in the quality of our thick film resistor for accurate current sensing in your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1622824-1 | ![]() |


