| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879463-6 |
| Size Code: | 1210 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 30 Ω |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Current Sensing Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-1879463-6 |
3-1879463-6
| Heilind Number: | AMP3-1879463-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1879463-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuit with the RL73H 2E R30 1% 1K RL surface mount resistor. This compact and durable component, with a power rating of 0.5 W, offers precise current sensing capabilities for your electronic applications. Featuring a thick film element and solder termination, it ensures reliable performance and easy installation. With a tolerance of 1% and a resistance of 30 Ω, it guarantees accurate and stable operation. Measuring 3.1 x 1.55 x 0.55 mm, it's ideal for space-constrained designs. Trust in its quality and efficiency for your resistor needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1622824-1 | ![]() |


