| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879463-9 |
| Size Code: | 1210 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 39 Ω |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Current Sensing Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-1879463-9 |
3-1879463-9
| Heilind Number: | AMP3-1879463-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1879463-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the RL73H 2E R39 1% 1K RL Surface Mount Resistor. This compact yet powerful component, with a size code of 1210 and a power rating of .5 W, offers precise resistance of 39 Ω. Its solder termination ensures secure installation, while the surface mount design saves space. Perfect for current sensing applications, this thick film resistor guarantees accuracy with a tolerance of 1%. With RoHS compliance, it meets environmental standards, making it an ideal choice for your electronic projects. Elevate your designs with the reliability and efficiency of this top-quality component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1622824-1 | ![]() |


