3-1879464-2

Heilind Number:AMP3-1879464-2
Manufacturer:TE Connectivity
Manufacturer Number:3-1879464-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RL73H 2H R24 1% 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879464-2
Size Code:2010
Power Rating:.75 W
Termination Type:Solder
Resistance:24 Ω
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x .6 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP3-1879464-2

Detailed Description

Enhance your electronic circuitry with the RL73H 2H R24 1% 1K RL Surface Mount Resistor, offering a power rating of .75 W for efficient performance. Featuring a solder termination type, this resistor guarantees secure and stable connectivity. With a resistance of 24 Ω and a tolerance of 1%, it ensures accurate and reliable operation. Its compact 2010 size code and surface mount mounting style make it easy to integrate into your designs. Crafted with thick film technology, this resistor is ideal for current sensing applications. RoHS compliance ensures environmentally friendly manufacturing. Upgrade your passive component selection with this high-quality Surface Mount Resistor.