| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879464-7 |
| Size Code: | 2010 |
| Power Rating: | .75 W |
| Termination Type: | Solder |
| Resistance: | 39 Ω |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .6 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Current Sensing Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-1879464-7 |
3-1879464-7
Specifications
Detailed Description
Enhance your circuitry with the RL73H 2H R39 1% 1K RL surface mount resistor. This compact 2010-size component, with a power rating of .75 W, is ideal for current sensing applications. Its thick film element ensures reliable performance, while the 1% tolerance guarantees precision. With solder termination and a resistance of 39 Ω, it's easy to integrate into your designs. Measuring just 5 x 2.5 x .6 mm, this resistor is both space-saving and efficient. Trust in its quality for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1622824-1 | ![]() |


