| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879494-0 |
| Size Code: | 0603 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 16 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP3-1879494-0 |
3-1879494-0
| Heilind Number: | AMP3-1879494-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1879494-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH0603 5% 16R 0.2W Power Resistor. This surface mount resistor, with a compact 0603 size, offers reliable performance with a power rating of 0.2W and a resistance of 16Ω. Designed for Solder termination, it ensures secure connectivity in your circuit. With a rated voltage of 50V, it is suitable for a wide range of applications. Crafted with Thick Film technology, this resistor guarantees precision and durability. Compliant with RoHS standards, it is environmentally friendly. Upgrade your design with the CRGH0603 for efficient and consistent power management.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


