| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879494-3 |
| Size Code: | 0603 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 22 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP3-1879494-3 |
3-1879494-3
| Heilind Number: | AMP3-1879494-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1879494-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with the CRGH0603 5% power resistor, boasting a resistance of 22 ohms and a power rating of 0.2W. This compact 0603 size component, with dimensions of 1.6 x .8 x .45 mm, offers reliable operation in space-constrained applications. Designed for surface mount installation, it features two solder terminations for easy integration. The thick film element ensures durability and stability, with a tolerance of 5%. Rated for a maximum voltage of 50V, it provides effective current control. Ideal for a range of electronic projects, this RoHS-compliant resistor is a valuable addition to any engineer's toolkit.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


