| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879494-9 |
| Size Code: | 0603 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 39 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP3-1879494-9 |
3-1879494-9
| Heilind Number: | AMP3-1879494-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1879494-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH0603 5% 39R 0.2W Surface Mount Power Resistor. Measuring at 1.6 x .8 x .45 mm, this compact component offers a resistance of 39 Ω and a rated voltage of 50 V, making it ideal for various applications. Featuring a solder termination and thick film element, it ensures reliable performance. With a tolerance of 5% and non-RoHS compliance, it's a versatile choice for your resistor needs. Upgrade your circuit designs with this high-quality Surface Mount Resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


