| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879495-0 |
| Size Code: | 0603 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 220 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP3-1879495-0 |
3-1879495-0
| Heilind Number: | AMP3-1879495-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1879495-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH0603 5% 220K 0.2W Power Resistor. This surface mount resistor, measuring 1.6 x .8 x .45 mm, offers a resistance of 220 KΩ and a power rating of .2 W, making it ideal for various applications. With a tolerance of 5% and a rated voltage of 50 V, it ensures reliable performance. The thick film element and solder termination guarantee durability and easy installation. RoHS compliant and designed for surface mount assembly, this resistor is a must-have component for your circuitry needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


