| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879495-8 |
| Size Code: | 0603 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 470 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP3-1879495-8 |
3-1879495-8
| Heilind Number: | AMP3-1879495-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1879495-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with the CRGH0603 5% 470K 0.2W Power Resistor. This compact 0603 size chip resistor offers reliable operation, featuring a thick film element and solder termination for easy installation. With a resistance rating of 470 KΩ and a tolerance of 5%, it can handle up to 50 V, making it suitable for various applications. Measuring 1.6 x .8 x .45 mm, it is designed for surface mount assembly, providing space-saving benefits. Trust in its quality and efficiency for your electronic projects, whether in commercial or industrial settings.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


