| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879496-0 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 200 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP3-1879496-0 |
3-1879496-0
| Heilind Number: | AMP3-1879496-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1879496-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH0805 5% Power Resistor, featuring a resistance of 200KΩ and a power rating of 0.33W. This surface mount component, with dimensions of 2 x 1.25 x 0.55 mm, is designed for efficient and compact integration. The thick film element ensures reliable performance, while the solder termination type facilitates easy installation. With a tolerance of 5% and a maximum rated voltage of 150V, this resistor is suitable for various applications in the field of electronics. Non-RoHS compliant. Elevate your circuit designs with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


