| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879497-0 |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 16 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP3-1879497-0 |
3-1879497-0
| Heilind Number: | AMP3-1879497-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1879497-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance power circuit performance with our CRGH1206 5% 16R 0.5W thick film power resistor. Designed for surface mount applications, this resistor boasts a compact 1206 size and two solder terminations for easy installation. Operating at a rated voltage of 200V, it offers a resistance of 16Ω with a tolerance of 5%. With dimensions of 3.1 x 1.55 x .55 mm, it fits seamlessly into various electronic setups. Trust in its reliability and durability, knowing it meets high industry standards. Perfect for demanding power management tasks, this resistor is an essential component in your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


