| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879497-7 |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 33 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP3-1879497-7 |
3-1879497-7
| Heilind Number: | AMP3-1879497-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1879497-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the power capacity of your electronic circuits with the CRGH1206 5% 33Ω 0.5W Surface Mount Power Resistor. Designed for reliable performance, this Thick Film resistor ensures stable operation with a tolerance of 5%. Its compact 1206 size and surface mount termination make it easy to install, while its 200V rated voltage allows for versatile application. With dimensions of 3.1 x 1.55 x 0.55 mm, it fits seamlessly into your circuit design. Upgrade your system with this high-quality component, ideal for various power control tasks in electronic devices.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


