| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879498-3 |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 300 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP3-1879498-3 |
3-1879498-3
| Heilind Number: | AMP3-1879498-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1879498-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the performance of your circuit with our CRGH1206 surface mount power resistor. With a power rating of 0.5 W and a resistance of 300 KΩ, it ensures reliable operation at up to 200 V. This compact 1206-sized resistor, featuring a thick film element, is perfect for space-constrained applications. With a tolerance of 5% and two solder terminations, it guarantees precise and secure mounting. Trust in its quality for optimal performance in your electronic designs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


