| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879498-4 |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 330 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP3-1879498-4 |
3-1879498-4
| Heilind Number: | AMP3-1879498-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1879498-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH1206 5% 330K 0.5W Power Resistor. This Surface Mount component, featuring a Thick Film element, offers reliable performance with a resistance of 330 KΩ and a power rating of 0.5 W. Designed for easy installation, it boasts solder termination and a compact 1206 size code. With a tolerance of 5% and a rated voltage of 200 V, this resistor is ideal for a variety of applications, ensuring precision and durability. Upgrade your circuitry with this high-quality Surface Mount Resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


