| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879498-6 |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 390 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP3-1879498-6 |
3-1879498-6
| Heilind Number: | AMP3-1879498-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1879498-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH1206 5% 390K 0.5W Surface Mount Power Resistor. Measuring 3.1 x 1.55 x .55 mm, this compact component offers a resistance of 390 KΩ and a power rating of .5 W, making it ideal for various applications. With a rated voltage of 200 V and thick film element design, it ensures reliable performance. Featuring solder termination and RoHS compliance, it's easy to integrate into your designs while meeting environmental standards. Trust in its accuracy, with a 5% tolerance, and enjoy efficient mounting with its surface mount style. Upgrade your projects with this high-quality resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


