| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879499-3 |
| Size Code: | 2010 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 22 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP3-1879499-3 |
3-1879499-3
| Heilind Number: | AMP3-1879499-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1879499-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with the CRGH2010 5% 22R 1W power resistor. Designed for surface mount applications, this compact component measures 5 x 2.5 x .55 mm, making it ideal for space-constrained environments. With a resistance of 22 Ω and a rated voltage of 200 V, it ensures reliable operation in various electronic systems. The thick film element guarantees durability, while the 5% tolerance level ensures precise resistance values. Featuring solder termination and RoHS compliance, it offers easy installation and environmental sustainability. Trust in this high-quality component for efficient power management in your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


