3-1879500-1

Heilind Number:AMP3-1879500-1
Manufacturer:TE Connectivity
Manufacturer Number:3-1879500-1
ECAD Model:
3D Model

Description:

CRGH2010 5% 240K 1W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879500-1
Size Code:2010
Power Rating:1 W
Termination Type:Solder
Resistance:240 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP3-1879500-1

Detailed Description

Enhance your electronic circuitry with the CRGH2010 5% 240K 1W Power Resistor. This high-quality component, featuring a 240 KΩ resistance and a power rating of 1 W, is designed for reliable performance in a variety of applications. With a surface mount termination type and compact 2010 size, it offers easy installation and space-saving benefits. The thick film element ensures durability, while the 5% tolerance and 200 V rated voltage make it suitable for precision and power-sensitive tasks. Compliant with RoHS regulations, it's a responsible choice for environmentally conscious projects. Elevate your designs with the efficiency and quality of this Surface Mount Resistor.