3-1879501-0

Heilind Number:AMP3-1879501-0
Manufacturer:TE Connectivity
Manufacturer Number:3-1879501-0
ECAD Model:
3D Model

Description:

CRGH2512 5% 16R 2W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879501-0
Size Code:2512
Power Rating:2 W
Termination Type:Solder
Resistance:16 Ω
Rated Voltage:250 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP3-1879501-0

Detailed Description

Enhance circuit performance with our CRGH2512 5% 16R 2W power resistor, meticulously designed for surface mount applications. Measuring 6.35 x 3.2 x .55 mm, this compact yet powerful component offers a resistance of 16 Ω and a rated voltage of 250 V, ensuring reliable operation in diverse electronic setups. Crafted with a thick film element, it guarantees high durability and stability, while its solder termination type facilitates easy installation. Compliant with RoHS standards, it's a sustainable choice for your project. Ideal for a wide range of applications, from industrial machinery to consumer electronics, this Surface Mount Resistor is a must-have for any design engineer looking to optimize performance.