| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879501-2 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 20 Ω |
| Rated Voltage: | 250 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP3-1879501-2 |
3-1879501-2
| Heilind Number: | AMP3-1879501-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1879501-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the CRGH2512 5% 20R 2W Power Resistor, a reliable component for high-performance applications. This Surface Mount Resistor boasts a power rating of 2 W and a resistance of 20 Ω, ensuring stable operation even under demanding conditions. With a compact 2512 size and solder termination, it offers easy integration onto PCBs. Its thick film element and 5% tolerance guarantee accurate and efficient performance. Suitable for a variety of electronic devices, this resistor is a valuable addition to any project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


