CRGH2512J22R

Heilind Number:AMP3-1879501-3
Manufacturer:TE Connectivity
Manufacturer Number:CRGH2512J22R
ECAD Model:
3D Model

Description:

CRGH2512 5% 22R 2W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity CRGH2512J22R
Size Code:2512
Power Rating:2 W
Termination Type:Solder
Resistance:22 Ω
Rated Voltage:250 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP3-1879501-3

Detailed Description

Enhance your electronic projects with the CRGH2512 5% 22R 2W Surface Mount Resistor. This high-quality component, with a power rating of 2W and tolerance of 5%, offers reliable performance in a compact 2512 package. Featuring thick film technology, it ensures efficient power dissipation and stable operation. With a resistance of 22 Ω and a rated voltage of 250V, this resistor is ideal for a wide range of applications. Its solder termination type and surface mount mounting style make installation easy and secure. RoHS compliant, it meets international standards for environmental responsibility. Elevate your circuit designs with the Surface Mount Resistors, the perfect choice for demanding electronic projects.