3-1879501-5

Heilind Number:AMP3-1879501-5
Manufacturer:TE Connectivity
Manufacturer Number:3-1879501-5
ECAD Model:
3D Model

Description:

CRGH2512 5% 27R 2W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879501-5
Size Code:2512
Power Rating:2 W
Termination Type:Solder
Resistance:27 Ω
Rated Voltage:250 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP3-1879501-5

Detailed Description

Enhance the performance of your electronic projects with our CRGH2512 power resistor. This high-quality component, with a resistance of 27 Ω and a power rating of 2 W, is designed for reliable operation in various applications. Its surface-mount design, featuring two solder terminations, ensures easy installation on PCBs. With a compact size of 6.35 x 3.2 x 0.55 mm, it saves valuable space without compromising on performance. The thick film element, with a tolerance of 5%, guarantees precision and stability. RoHS compliant and rated for a 250 V, this resistor is a dependable choice for your power circuit needs.