| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879502-1 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 240 KΩ |
| Rated Voltage: | 250 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP3-1879502-1 |
3-1879502-1
| Heilind Number: | AMP3-1879502-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1879502-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the CRGH2512, a high-performance power resistor designed for surface mount applications. With a robust 2W power rating and a 5% tolerance, this resistor offers reliable performance in demanding environments. Featuring a resistance of 240 KΩ and a rated voltage of 250V, it is suitable for a wide range of electronic projects. The compact 2512 size and solder termination make installation a breeze, while the thick film element ensures efficient heat dissipation. Trust in the quality of our Surface Mount Resistors for optimal performance in your designs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


