| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879502-2 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 270 KΩ |
| Rated Voltage: | 250 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP3-1879502-2 |
3-1879502-2
| Heilind Number: | AMP3-1879502-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1879502-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance power circuitry with the CRGH2512 5% 270K 2W surface mount resistor. Designed for high-performance applications, this thick film resistor boasts a power rating of 2W and a resistance value of 270 KΩ, ensuring reliable operation under demanding conditions. With a compact 2512 size code and solder termination, it offers easy integration onto PCBs. RoHS compliant and rated for 250V, it meets international standards for environmental responsibility and safety. Trust in its precision and durability for your power management needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


