3-1879502-7

Heilind Number:AMP3-1879502-7
Manufacturer:TE Connectivity
Manufacturer Number:3-1879502-7
ECAD Model:
3D Model

Description:

CRGH2512 5% 430K 2W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879502-7
Size Code:2512
Power Rating:2 W
Termination Type:Solder
Resistance:430 KΩ
Rated Voltage:250 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP3-1879502-7

Detailed Description

Enhance your electronic circuits with the CRGH2512 5% 430K 2W power resistor, designed for optimal performance in surface mount applications. With a resistance rating of 430 KΩ and a maximum voltage of 250 V, this component ensures reliable operation in demanding environments. The compact 2512 size and solder termination make it easy to integrate into your designs, while the thick film element and 5% tolerance guarantee precision and stability. RoHS compliant and meticulously crafted, this resistor is a crucial asset for powering your projects with efficiency and accuracy. Elevate your electronic creations with the quality and performance of this Surface Mount Power Resistor.