| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879502-9 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 510 KΩ |
| Rated Voltage: | 250 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP3-1879502-9 |
3-1879502-9
| Heilind Number: | AMP3-1879502-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1879502-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuit with the CRGH2512 5% 510K 2W power resistor, a reliable and durable component for high-performance applications. This surface-mount resistor boasts a resistance of 510 KΩ and a rated voltage of 250 V, making it ideal for power-intensive tasks. With a tolerance of 5% and thick film element type, it ensures precise and stable operation. Measuring 6.35 x 3.2 x .55 mm, it is compact yet powerful. Solder termination and surface mount mounting style facilitate easy installation. Trust in its quality and performance for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


